1110550300 | Tadiran Batteries

Lithium-battery, 3.6 V, 1/2R6, 1/2 AA, round cell, axial leaded, 1110550300

Order No.: 26A1008
EAN: 4099891651077
MPN:
1110550300
SL-550/P
Series: SL-550
1110550300 Tadiran Batteries Round Cells, 9V Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8770 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8770 €
10 pcs.
9.3891 €
25 pcs.
8.4490 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version round cell
Technology lithium
IEC designation 1/2R6
other designation 1/2 mignon
Rated voltage 3.6 V
Nominal capacity 800 mAh
Size 1/2 AA
Height 25.2 mm
diameter 14.7 mm
Connection axial leaded
min. operating temperature -55 °C
max. operating temperature 130 °C
Usage general applications
Logistics
Property Value
Country of origin DE
Customs tariff number 85065010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes