1110361200 | Tadiran Batteries

Lithium-battery, 3.6 V, 2/3R23, 2/3 AA, round cell, soldering lug, 1110361200

Order No.: 26A6260
EAN: 4099891652142
MPN:
1110361200
SL-361/T
Series: SL-361
1110361200 Tadiran Batteries Round Cells, 9V Blocks Image 1
1110361200 Tadiran Batteries Round Cells, 9V Blocks Image 2
Image may differ
Unit Price (€ / pc.)
9.3772 € *
Available: 69 pcs.
Total Price:
9.38 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3772 €
10 pcs.
8.2467 €
50 pcs.
7.6874 €
150 pcs.
7.3542 €
500 pcs.
6.9734 €
*incl. VAT plus shipping costs
Subject to prior sale

Lithium batteries, type Tadiran SL-../S.

Radial solder lugs, type SL-../T.

Technical specifications
Filter Property Value
Version round cell
Technology lithium
IEC designation 2/3R23
other designation 2/3 mignon
Rated voltage 3.6 V
Nominal capacity 1.6 Ah
Size 2/3 AA
Height 33.5 mm
diameter 14.7 mm
Connection soldering lug
min. operating temperature -55 °C
max. operating temperature 85 °C
Usage backup battery
Logistics
Property Value
Country of origin DE
Customs tariff number 85065010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes