1110360300 | Tadiran Batteries

Lithium-battery, 3.6 V, LR6, AA, round cell, axial leaded, 1110360300

Order No.: 26A1003
EAN: 4099891651060
MPN:
1110360300
SL-360/P
Series: SL-360
1110360300 Tadiran Batteries Round Cells, 9V Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3784 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3784 €
10 pcs.
6.0571 €
25 pcs.
5.4502 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version round cell
Technology lithium
IEC designation LR6
other designation mignon
Rated voltage 3.6 V
Nominal capacity 2.4 Ah
Size AA
Height 50.5 mm
diameter 14.7 mm
Connection axial leaded
min. operating temperature -55 °C
max. operating temperature 85 °C
Usage general applications
Logistics
Property Value
Country of origin DE
Customs tariff number 85065010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes