1110360100 | Tadiran Batteries

Lithium-battery, 3.6 V, LR6, AA, round cell, surface contact, 1110360100

Order No.: 26A1001
EAN: 4099891651053
MPN:
1110360100
SL-360/S
Series: SL-360
1110360100 Tadiran Batteries Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pc.)
9.4605 € *
Available: 97 pcs.
Total Price:
9.46 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4605 €
10 pcs.
8.3181 €
50 pcs.
7.7588 €
150 pcs.
7.4018 €
500 pcs.
7.0210 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version round cell
Technology lithium
IEC designation LR6
other designation mignon
Rated voltage 3.6 V
Nominal capacity 2.4 Ah
Size AA
Height 50.5 mm
diameter 14.7 mm
Connection surface contact
min. operating temperature -55 °C
max. operating temperature 85 °C
Usage general applications
Logistics
Property Value
Country of origin DE
Customs tariff number 85065010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes