SM91 SM | Swann Morton
High precision blades, for 4313 SM, BW 19 mm, L 50 mm, SM91 SM, package with 100 pieces
Order No.: 10L9426
EAN: 5033955042011
MPN:
SM91 SM
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
38.8654 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
38.87 € *
Price list
Quantity
Price per unit*
1 pck.
38.8654 €
5 pck.
34.9622 €
*incl. VAT plus shipping costs
Subject to prior sale
High precision blades for trimming knife 4313 SM (Box of 100 pcs, 20 foil packets of 5 blades). OAL 50 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high precision blades | |
| Suitable for | 4313 SM | |
| Blade width | 19 mm | |
| Length | 50 mm | |
| Weight | 0.2 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |