SM53 SM | Swann Morton
High precision blades, for 4313 SM, BW 18.8 mm, L 59 mm, SM53 SM, package with 100 pieces
Order No.: 10L9425
EAN: 5033955042066
MPN:
SM53 SM
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
72.1378 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
72.14 € *
Price list
Quantity
Price per unit*
1 pck.
72.1378 €
5 pck.
64.9264 €
*incl. VAT plus shipping costs
Subject to prior sale
High precision blades for trimming knife 4313 SM (Box of 100 pcs, 20 foil packets of 5 blades). OAL 59 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high precision blades | |
| Suitable for | 4313 SM | |
| Blade width | 18.8 mm | |
| Length | 59 mm | |
| Weight | 0.2 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |