425 SM | Swann Morton

Scalpel blade, for 4/6A SM, BW 11 mm, L 55 mm, 425 SM, package with 100 pieces

Order No.: 10L9409
EAN: 5033955001124
MPN:
425 SM
425 SM Swann Morton Knives Scalpels and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
44.625 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
44.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
44.625 €
High precision blades for Handles no. 4 and 6A SM (Box of 100 pcs, 20 foil packets of 5 blades). OAL 55mm
Technical specifications
Filter Property Value
Version scalpel blade
Suitable for 4/6A SM
Blade width 11 mm
Length 55 mm
Weight 0.3 g
Logistics
Property Value
Customs tariff number 82119400
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes