420 SM | Swann Morton
Scalpel blade, for 4/6A SM, BW 8.8 mm, L 45 mm, 420 SM, package with 100 pieces
Order No.: 10L9404
EAN: 5033955001063
MPN:
420 SM
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
50.0633 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
50.06 € *
Price list
Quantity
Price per unit*
1 pck.
50.0633 €
5 pck.
45.0653 €
*incl. VAT plus shipping costs
Subject to prior sale
High precision blades for Handles no. 4 and 6A SM (Box of 100 pcs, 20 foil packets of 5 blades). OAL 45mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | scalpel blade | |
| Suitable for | 4/6A SM | |
| Blade width | 8.8 mm | |
| Length | 45 mm | |
| Weight | 0.2 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |