313ST SM | Swann Morton
Scalpel blade, for 3/5A SM/7 SM, BW 6.8 mm, L 40 mm, 313ST SM, package with 100 pieces
Order No.: 10L9397
EAN: 5033955002398
MPN:
313ST SM
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
57.4413 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
57.44 € *
Price list
Quantity
Price per unit*
1 pck.
57.4413 €
5 pck.
51.6936 €
*incl. VAT plus shipping costs
Subject to prior sale
High precision sterile blades for Handles no. 3, 5A SM and 7 SM (Box of 100 blades, individual package). OAL 40mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | scalpel blade | |
| Suitable for | 3/5A SM/7 SM | |
| Blade width | 6.8 mm | |
| Length | 40 mm | |
| Weight | 0.1 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |