312 SM | Swann Morton
Scalpel blade, for 3/5A SM/7 SM, BW 6.3 mm, L 37 mm, 312 SM, package with 100 pieces
Order No.: 10L9396
EAN: 5033955001049
MPN:
312 SM
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
44.5417 € *
Standard delivery time from the manufacturer is: 3 Weeks
High precision blades for Handles no. 3, 5A SM and 7 SM (Box of 100 pcs, 20 foil packets of 5 blades). OAL 37mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | scalpel blade | |
| Suitable for | 3/5A SM/7 SM | |
| Blade width | 6.3 mm | |
| Length | 37 mm | |
| Weight | 0.1 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |