UB5U3-700 | SUNON

DC radial fan, 3 V, 30 x 30 x 3 mm, 1.07 m³/h, 36 dB, vapo, SUNON UB5U3-700

Order No.: 90B725
MPN:
UB5U3-700
DC-Blower 3V 30x30x3 Vapo (MightyMini)
Series: MIGHTYMINI
UB5U3-700 SUNON Radial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.1475 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
18.15 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1475 €
10 pcs.
16.9218 €
25 pcs.
15.8508 €
50 pcs.
14.8988 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Radial Fan, UB5U3-700, SUNON

DC Radial Fan, 3V, 30 x 30 x 3 Vapo, Mighty Mini

Technical specifications
Filter Property Value
Rated voltage 3 V
Width 30 mm
Height 30 mm
Depth 3 mm
Volume flow 1.07 m³/h
Sound pressure level 36 db
speed 9500 1/min
Type of bearing vapo
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes