UB5U3-500 | SUNON

DC radial fan, 3 V, 30 x 30 x 3 mm, 1.07 m³/h, 36 dB, vapo, SUNON UB5U3-500

Order No.: 90B724
MPN:
UB5U3-500
DC-Blower 3V 30x30x3 Vapo (MightyMini) F-Type
Series: MIGHTYMINI
UB5U3-500 SUNON Radial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.7282 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
24.73 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7282 €
10 pcs.
23.1812 €
25 pcs.
21.8246 €
50 pcs.
20.6108 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Radial Fan, UB5U3-500, SUNON

DC Radial Fan, 3V, 30 x 30 x 3 Vapo, Mighty Mini, F-type

Technical specifications
Filter Property Value
Rated voltage 3 V
Width 30 mm
Height 30 mm
Depth 3 mm
Volume flow 1.07 m³/h
Sound pressure level 36 db
speed 9500 1/min
Type of bearing vapo
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No