UB3H3-700 | SUNON

DC radial fan, 3 V, 17 x 17 x 3 mm, 0.414 m³/h, 32 dB, vapo, SUNON UB3H3-700

Order No.: 90B723
MPN:
UB3H3-700
DC-Blower 3V 17x17x3 Vapo (MightyMini)
Series: MIGHTYMINI
UB3H3-700 SUNON Radial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.1475 € *
Available in 4 Days: 8 pcs. - if ordered today
Total Price:
18.15 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1475 €
10 pcs.
16.9218 €
25 pcs.
15.8508 €
50 pcs.
14.8988 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Radial Fan, UB3H3-700, SUNON

DC Radial Fan, 3V, 17 x 17 x 3 Vapo, Mighty Mini

Technical specifications
Filter Property Value
Rated voltage 3 V
Width 17 mm
Height 17 mm
Depth 3 mm
Volume flow 0.414 m³/h
Sound pressure level 32 db
speed 12500 1/min
Type of bearing vapo
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No