FG-17B | SUNON
Metal protection grille, (L x W x H) 151 x 172 x 162 mm, FG-17B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Next delivery: 15 pcs. on 2026-06-12
Fan grille, FG-17B, SUNON
Fan grille 172 x 151 mm, Metal Finger Guard, RoHS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal protection grille | |
| Length | 151 mm | |
| Width | 172 mm | |
| Height | 162 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84149000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |