FG-12 | SUNON
Metal protection grille, (L x W x H) 120 x 120 x 105 mm, FG-12
Unit Price (€ / pc.)
1.0591 € *
Available: 23 pcs.
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0591 €
50 pcs.
0.9282 €
100 pcs.
0.8092 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Fan grille, FG-12, SUNON
Fan grille 120 x 120 mm, Metal Finger Guard, RoHS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal protection grille | |
| Length | 120 mm | |
| Width | 120 mm | |
| Height | 105 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84149000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |