FG-09 | SUNON

Metal protection grille, (L x W x H) 92 x 92 x 83 mm, FG-09

Order No.: 90B533
EAN: 4099889488104
MPN:
FG-09
FG-09 SUNON Finger Guards, Fan Covers
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Metal protection grille, (L x W) 92 x 92 mm, FG-09 (B-7)
Metal protection grille, (L x W) 92 x 92 mm, FG-09 (B-7)
Order No.: 90B382
Manufacturer: SUNON
per pc. 0.9639 € *

Fan grille, FG-09, SUNON

Fan grille 92 x 92 mm, Metal Finger Guard, RoHS.

Technical specifications
Filter Property Value
Version metal protection grille
Length 92 mm
Width 92 mm
Height 83 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 84149000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement

Order No.:

 90B382

Manufacturer SKU:

 FG-09 (B-7)

 

Available: 624 pcs. Next delivery: 430 pcs. on 2026-08-07
0.96 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
1000 pcs.
0.6426 €