FG-09 (B-7) | SUNON
Metal protection grille, (L x W) 92 x 92 mm, FG-09 (B-7)
Unit Price (€ / pc.)
0.9639 € *
Available: 624 pcs.
Next delivery: 430 pcs. on 2026-08-07
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective metal grilles, 92 x 92 mm, type SUNON FG-09 (B-7).
6 rings, metal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal protection grille | |
| Length | 92 mm | |
| Width | 92 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |