FG-04 | SUNON
Metal protection grille, (L x W x H) 40 x 40 x 5 mm, FG-04
Unit Price (€ / pc.)
0.5712 € *
Available: 44 pcs.
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
Fan grille, FG-04, SUNON
Fan grille 40 x 40 mm, Metal Finger Guard, RoHS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal protection grille | |
| Length | 40 mm | |
| Width | 40 mm | |
| Height | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84149000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |