XGC0384BX-1000U-A9H | SUNON
DC axial fan, 48 V, 120 x 120 x 38 mm, 512.28 m³/h, 75 dB, ball bearing, SUNON XGC0384BX-1000U-A9H
Order No.: 90B718
MPN:
XGC0384BX-1000U-A9H
DC-Lüfter 48V 120x120x38 (Kugellager)
Series: High Airflow
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.2025 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
59.20 € *
Price list
Quantity
Price per unit*
1 pcs.
59.2025 €
5 pcs.
57.5127 €
10 pcs.
55.9181 €
25 pcs.
54.4068 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, XGC0384BX-1000U-A9H, SUNON
DC-Fan, 48V 120 x 120 x 38, Ball bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 48 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 38 mm | |
| Volume flow | 512.28 m³/h | |
| Sound pressure level | 75 db | |
| speed | 11600 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 100.8 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |