VF40281BX-000U-A9H | SUNON

DC axial fan, 12 V, 40 x 40 x 28 mm, 53.52 m³/h, 63.7 dB, ball bearing, SUNON VF40281BX-000U-A9H

Order No.: 90B710
MPN:
VF40281BX-000U-A9H
DC-Lüfter 12V 40x40x28 (Kugellager)
Series: High Airflow
VF40281BX-000U-A9H SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1348 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
20.13 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1348 €
10 pcs.
18.8734 €
25 pcs.
17.7667 €
50 pcs.
16.7790 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, VF40281BX-000U-A9H, SUNON

DC-Fan, 12V 40 x 40 x 28, Ball bearing

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 40 mm
Height 40 mm
Depth 28 mm
Volume flow 53.52 m³/h
Sound pressure level 63.7 db
speed 27000 1/min
Type of bearing ball bearing
Power consumption 13.68 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No