VF38561BX-1000U-A9T | SUNON
DC axial fan, 12 V, 38 x 38 x 56 mm, 53.01 m³/h, 61.6 dB, ball bearing, SUNON VF38561BX-1000U-A9T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.6655 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
32.67 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6655 €
10 pcs.
30.6187 €
25 pcs.
28.8218 €
50 pcs.
27.2272 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, VF38561BX-1000U-A9T, SUNON
DC-Fan, 12V 38 x 38 x 56 mm, Ball bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 38 mm | |
| Height | 38 mm | |
| Depth | 56 mm | |
| Volume flow | 53.01 m³/h | |
| Sound pressure level | 61.6 db | |
| speed | 29300 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 14.4 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |