UF3H3-700 | SUNON

DC axial fan, 3 V, 17 x 17 x 3 mm, 0.97 m³/h, 32 dB, vapo, SUNON UF3H3-700

Order No.: 90B705
MPN:
UF3H3-700
DC-Fan 3V 17x17x3 Vapo (MightyMini)
Series: MIGHTYMINI
UF3H3-700 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.1475 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
18.15 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1475 €
10 pcs.
16.9218 €
25 pcs.
15.8508 €
50 pcs.
14.8988 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, UF3H3-700, SUNON

DC-Fan 3V 17 x 17 x 3 Vapo, MightyMini

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 3 V
Width 17 mm
Height 17 mm
Depth 3 mm
Volume flow 0.97 m³/h
Sound pressure level 32 db
speed 13000 1/min
Type of bearing vapo
Power consumption 0.1 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No