UF3A3-700 | SUNON
DC axial fan, 3 V, 10 x 10 x 3 mm, 0.204 m³/h, 21 dB, vapo, SUNON UF3A3-700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5160 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
19.52 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5160 €
10 pcs.
18.1951 €
25 pcs.
17.0408 €
50 pcs.
16.0174 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, UF3A3-700, SUNON
DC-Fan 3V 10 x 10 x 3 Vapo, MightyMini
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 3 V | |
| Width | 10 mm | |
| Height | 10 mm | |
| Depth | 3 mm | |
| Volume flow | 0.204 m³/h | |
| Sound pressure level | 21 db | |
| speed | 17000 1/min | |
| Type of bearing | vapo | |
| Power consumption | 0.29 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |