SF23080A 2083HSL.GN | SUNON

AC axial fan, 230 V, 80 x 80 x 38 mm, 50.97 m³/h, 35 dB, slide bearing, SUNON SF23080A 2083HSL.GN

Order No.: 90B026
MPN:
SF23080A 2083HSL.GN
AC-Lüfter 230V 80x80x38 (Gleitlager)
Series: AC
SF23080A 2083HSL.GN SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4680 € *
Available in 4 Days: 1,100 pcs. - if ordered today
Total Price:
20.47 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4680 €
10 pcs.
18.4212 €
25 pcs.
17.2788 €
50 pcs.
16.2554 €
*incl. VAT plus shipping costs
Subject to prior sale

AC-Fan, SF23080A 2083HSL.GN, SUNON

AC-Fan, 230V, 80 x 80 x 38, Plain bearing

Technical specifications
Filter Property Value
Version AC axial fan
Rated voltage 230 V
Width 80 mm
Height 80 mm
Depth 38 mm
Volume flow 50.97 m³/h
Sound pressure level 35 db
speed 2750 1/min
Type of bearing slide bearing
Power consumption 18 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No