SF1212AD BL.GN (DUAL AC VOLTAGE) | SUNON
AC axial fan, 230 V, 120 x 120 x 38 mm, 195.39 m³/h, 49 dB, ball bearing, SUNON SF1212AD BL.GN (DUAL AC VOLTAGE)
Order No.: 90B024
MPN:
SF1212AD BL.GN (DUAL AC VOLTAGE)
AC-Lüfter 230/115V 120x120x38 (Kugellager)
Series: AC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.3589 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
25.36 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3589 €
10 pcs.
23.8000 €
25 pcs.
22.4196 €
50 pcs.
21.1939 €
*incl. VAT plus shipping costs
Subject to prior sale
AC-Fan, SF1212AD BL.GN (DUAL AC VOLTAGE), SUNON
AC-Fan, 230/115V, 120 x 120 x 38, Ball bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 230 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 38 mm | |
| Volume flow | 195.39 m³/h | |
| Sound pressure level | 49 db | |
| speed | 3100 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 19.5 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |