PMD2412PTB3-A (2).GN | SUNON
DC axial fan, 24 V, 120 x 120 x 25 mm, 203.88 m³/h, 48 dB, ball bearing, SUNON PMD2412PTB3-A (2).GN
Order No.: 90B701
MPN:
PMD2412PTB3-A (2).GN
DC-Lüfter 24V 120x120x25 (Kugellager)
Series: High Airflow
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0372 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
26.04 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0372 €
10 pcs.
24.4188 €
25 pcs.
22.9789 €
50 pcs.
21.7056 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, PMD2412PTB3-A (2).GN, SUNON
The PMD2412PTB3-A (2).GN DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 25 mm | |
| Volume flow | 203.88 m³/h | |
| Sound pressure level | 48 db | |
| speed | 3600 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 6.7 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |