PMD2412PTB1-A(2).GN | SUNON
DC axial fan, 24 V, 120 x 120 x 25 mm, 254.85 m³/h, 54 dB, ball bearing, SUNON PMD2412PTB1-A(2).GN
Unit Price (€ / pc.)
29.4168 € *
Available: 6 pcs.
Available in 4 Days: 470 pcs. - if ordered today
Total Price:
29.42 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4168 €
10 pcs.
25.8944 €
50 pcs.
24.1213 €
150 pcs.
23.0622 €
500 pcs.
21.8841 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, PMD2412PTB1-A(2).GN, SUNON
The PMD2412PTB1-A(2).GN DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Features
- Motor design DC brushless 4 pole
- Insulution resistance 10 ohm minimum at 500 VDC
- Material of frame thermoplastic PBT
- Precision ball bearing system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 25 mm | |
| Volume flow | 254.85 m³/h | |
| Sound pressure level | 54 db | |
| speed | 4000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 11.8 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |