PMD2408PMB3-A (2).GN | SUNON
DC axial fan, 24 V, 80 x 80 x 38 mm, 101.12 m³/h, 47.3 dB, ball bearing, SUNON PMD2408PMB3-A (2).GN
Order No.: 90B694
MPN:
PMD2408PMB3-A (2).GN
DC-Lüfter 24V 80x80x38 (Kugellager)
Series: High Airflow
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5025 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
23.50 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5025 €
10 pcs.
22.0388 €
25 pcs.
20.7417 €
50 pcs.
19.5874 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, PMD2408PMB3-A (2).GN, SUNON
The PMD2408PMB3-A (2).GN DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 80 mm | |
| Height | 80 mm | |
| Depth | 38 mm | |
| Volume flow | 101.12 m³/h | |
| Sound pressure level | 47.3 db | |
| speed | 4200 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 4.8 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |