PMD2407PTV1-A GN | SUNON

DC axial fan, 24 V, 70 x 70 x 25 mm, 83.25 m³/h, 44 dB, vapo, SUNON PMD2407PTV1-A GN

Order No.: 90B687
MPN:
PMD2407PTV1-A GN
DC-Lüfter 24V 70x70x25 (Vapo)
Series: High Airflow
PMD2407PTV1-A GN SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1487 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
15.15 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1487 €
10 pcs.
14.1134 €
50 pcs.
13.2209 €
100 pcs.
12.4355 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial fan, PMD2407PTV1-A GN, SUNON

The PMD2407PTV1-A GN DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 70 mm
Height 70 mm
Depth 25 mm
Volume flow 83.25 m³/h
Sound pressure level 44 db
speed 5100 1/min
Type of bearing vapo
Power consumption 4.8 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No