PMD2406PMB1-A (2).F.GN | SUNON
DC axial fan, 24 V, 60 x 60 x 38 mm, 95.99 m³/h, 56 dB, ball bearing, SUNON PMD2406PMB1-A (2).F.GN
Order No.: 90B679
MPN:
PMD2406PMB1-A (2).F.GN
DC-Lüfter 24V 60x60x38 (Kugellager)
Series: High Airflow
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6572 € *
Available in 4 Days: 936 pcs. - if ordered today
Total Price:
23.66 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6572 €
10 pcs.
22.1816 €
25 pcs.
20.8726 €
50 pcs.
19.7183 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, PMD2406PMB1-A (2).F.GN, SUNON
The PMD2406PMB1-A (2).F.GN DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 38 mm | |
| Volume flow | 95.99 m³/h | |
| Sound pressure level | 56 db | |
| speed | 8000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 10.3 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |