PMD1212PMB1-A (2).GN | SUNON

DC axial fan, 12 V, 120 x 120 x 38 mm, 322.81 m³/h, 54 dB, ball bearing, SUNON PMD1212PMB1-A (2).GN

Order No.: 90B673
MPN:
PMD1212PMB1-A (2).GN
DC-Lüfter 12V 120x120x38 (Kugellager)
Series: High Airflow
PMD1212PMB1-A (2).GN SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.8813 € *
Available in 4 Days: 282 pcs. - if ordered today
Total Price:
28.88 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8813 €
10 pcs.
27.0725 €
25 pcs.
25.4779 €
50 pcs.
24.0618 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial fan, PMD1212PMB1-A (2).GN, SUNON

The PMD1212PMB1-A (2).GN DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 120 mm
Height 120 mm
Depth 38 mm
Volume flow 322.81 m³/h
Sound pressure level 54 db
speed 4200 1/min
Type of bearing ball bearing
Power consumption 19.2 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No