PMD1206PTV1-A U.GN | SUNON

DC axial fan, 12 V, 60 x 60 x 25 mm, 61.16 m³/h, 43 dB, vapo, SUNON PMD1206PTV1-A U.GN

Order No.: 90B671
MPN:
PMD1206PTV1-A U.GN
DC-Lüfter 12V 60x60x25 (Vapo)
Series: High Airflow
PMD1206PTV1-A U.GN SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.8869 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
14.89 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8869 €
10 pcs.
13.8754 €
50 pcs.
12.9948 €
100 pcs.
12.2213 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, PMD1206PTV1-A U.GN, SUNON

DC-Fan, 12V 60 x 60 x 25, Vapo

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 60 mm
Height 60 mm
Depth 25 mm
Volume flow 61.16 m³/h
Sound pressure level 43 db
speed 6900 1/min
Type of bearing vapo
Power consumption 4.3 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No