PF92381BX-1000U-S9H | SUNON

DC axial fan, 12 V, 92 x 92 x 38 mm, 309.89 m³/h, 73.7 dB, ball bearing, SUNON PF92381BX-1000U-S9H

Order No.: 90B666
MPN:
PF92381BX-1000U-S9H
DC-Lüfter 12V 92x92x38 (Ball) F-Type, PWM
Series: High Airflow
PF92381BX-1000U-S9H SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.7750 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
26.78 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7750 €
10 pcs.
25.0971 €
25 pcs.
23.6215 €
50 pcs.
22.3125 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, PF92381BX-1000U-S9H, SUNON

DC-Fan, 12V 92 x 92 x 38, Ball bearing, F-Typ, PWM

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 92 mm
Height 92 mm
Depth 38 mm
Volume flow 309.89 m³/h
Sound pressure level 73.7 db
speed 12000 1/min
Type of bearing ball bearing
Power consumption 57.96 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No