PF92381BX-1000U-A9H | SUNON

DC axial fan, 12 V, 92 x 92 x 38 mm, 309.9 m³/h, 70.2 dB, ball bearing, SUNON PF92381BX-1000U-A9H

Order No.: 90B665
MPN:
PF92381BX-1000U-A9H
DC-Lüfter 12V 92x92x38 (Ball)
Series: High Airflow
PF92381BX-1000U-A9H SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.5013 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
26.50 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5013 €
10 pcs.
24.8472 €
25 pcs.
23.3835 €
50 pcs.
22.0864 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, PF92381BX-1000U-A9H, SUNON

DC-Fan, 12V 92 x 92 x 38, Ball bearing

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 92 mm
Height 92 mm
Depth 38 mm
Volume flow 309.9 m³/h
Sound pressure level 70.2 db
speed 12000 1/min
Type of bearing ball bearing
Power consumption 50.4 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No