PF92251V1-1000U-A99 | SUNON

DC axial fan, 12 V, 92 x 92 x 25 mm, 127.42 m³/h, 45.5 dB, vapo, SUNON PF92251V1-1000U-A99

Order No.: 90B640
MPN:
PF92251V1-1000U-A99
DC-Lüfter 12V 92x92x25 (Vapo)
Series: High Airflow
PF92251V1-1000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3284 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
10 pcs.
11.4954 €
50 pcs.
10.7695 €
100 pcs.
10.1269 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial fan, PF92251V1-1000U-A99, SUNON

The PF92251V1-1000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 92 mm
Height 92 mm
Depth 25 mm
Volume flow 127.42 m³/h
Sound pressure level 45.5 db
speed 4500 1/min
Type of bearing vapo
Power consumption 4.44 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes