PF80252V3-1000U-A99 | SUNON

DC axial fan, 24 V, 80 x 80 x 25 mm, 90.04 m³/h, 41.5 dB, vapo, SUNON PF80252V3-1000U-A99

Order No.: 90B630
MPN:
PF80252V3-1000U-A99
DC-Lüfter 24V 80x80x25 (Vapo)
Series: High Airflow
PF80252V3-1000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3280 € *
Available in 4 Days: 30 pcs. - if ordered today
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
10 pcs.
12.4236 €
50 pcs.
11.6382 €
100 pcs.
10.9361 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial fan, PF80252V3-1000U-A99, SUNON

The PF80252V3-1000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 80 mm
Height 80 mm
Depth 25 mm
Volume flow 90.04 m³/h
Sound pressure level 41.5 db
speed 4200 1/min
Type of bearing vapo
Power consumption 2.64 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No