PF80251V1-1000U-A99 | SUNON

DC axial fan, 12 V, 80 x 80 x 25 mm, 101.94 m³/h, 44.7 dB, vapo, SUNON PF80251V1-1000U-A99

Order No.: 90B618
MPN:
PF80251V1-1000U-A99
DC-Lüfter 12V 80x80x25 (Vapo)
Series: High Airflow
PF80251V1-1000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3284 € *
Available in 4 Days: 1,037 pcs. - if ordered today
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
10 pcs.
11.4954 €
50 pcs.
10.7695 €
100 pcs.
10.1269 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial fan, PF80251V1-1000U-A99, SUNON

The PF80251V1-1000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 80 mm
Height 80 mm
Depth 25 mm
Volume flow 101.94 m³/h
Sound pressure level 44.7 db
speed 4800 1/min
Type of bearing vapo
Power consumption 3.72 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No