PF60381BX-1000U-A9H | SUNON

DC axial fan, 12 V, 60 x 60 x 38 mm, 127.76 m³/h, 73.1 dB, ball bearing, SUNON PF60381BX-1000U-A9H

Order No.: 90B613
MPN:
PF60381BX-1000U-A9H
DC-Lüfter 12V 60x60x38mm (Ball)
Series: High Airflow
PF60381BX-1000U-A9H SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.3835 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
23.38 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3835 €
10 pcs.
21.9198 €
25 pcs.
20.6346 €
50 pcs.
19.4922 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, PF60381BX-1000U-A9H, SUNON

DC-Fan, 12V 60 x 60 x 38 mm, Ball bearing

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 60 mm
Height 60 mm
Depth 38 mm
Volume flow 127.76 m³/h
Sound pressure level 73.1 db
speed 16500 1/min
Type of bearing ball bearing
Power consumption 34.5 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No