PF40281B1-1000U-S9H | SUNON

DC axial fan, 12 V, 40 x 40 x 28 mm, 42.35 m³/h, 63.7 dB, ball bearing, SUNON PF40281B1-1000U-S9H

Order No.: 90B564
MPN:
PF40281B1-1000U-S9H
DC-Lüfter 12V 40x40x28 (Kugellager) PWM
Series: High Airflow
PF40281B1-1000U-S9H SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.6469 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
19.65 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6469 €
10 pcs.
18.3141 €
25 pcs.
17.1479 €
50 pcs.
16.1245 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, PF40281B1-1000U-S9H, SUNON

DC-Fan, 12V 40 x 40 x 28, Ball bearing, PWM

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 40 mm
Height 40 mm
Depth 28 mm
Volume flow 42.35 m³/h
Sound pressure level 63.7 db
speed 17600 1/min
Type of bearing ball bearing
Power consumption 7.05 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No