PF40281B1-1000U-A9H | SUNON
DC axial fan, 12 V, 40 x 40 x 28 mm, 42.31 m³/h, 56 dB, ball bearing, SUNON PF40281B1-1000U-A9H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3256 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
19.33 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3256 €
10 pcs.
18.0166 €
25 pcs.
16.8623 €
50 pcs.
15.8627 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, PF40281B1-1000U-A9H, SUNON
DC-Fan, 12V 40 x 40 x 28, Ball bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 28 mm | |
| Volume flow | 42.31 m³/h | |
| Sound pressure level | 56 db | |
| speed | 17600 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 6.12 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |