MF60252VX-1000U-A99 | SUNON
DC axial fan, 24 V, 60 x 60 x 25 mm, 45.89 m³/h, 31.2 dB, vapo, SUNON MF60252VX-1000U-A99
This item is no longer available.
As an alternative, we recommend the following item:
DC axial fan, 24 V, 60 x 60 x 25 mm, 45.87 m³/h, 31.2 dB, vapo, SUNON MF60252VX-1000U-A99
Order No.: 90B655
Manufacturer: SUNON
per pc. 6.8187 € *
DC Axial fan, MF60252VX-1000U-A99, SUNON
The MF60252VX-1000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Features
- Single phase, 4-poles Brushless DC motor
- Precision vapo bearing system
- Material of frame thermoplastic PBT
- Insulution resistance 10 ohm minimum at 500 VDC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 25 mm | |
| Volume flow | 45.89 m³/h | |
| Sound pressure level | 31.2 db | |
| speed | 5200 1/min | |
| Type of bearing | vapo | |
| Power consumption | 1.92 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |