MF50151VX-1B00U-A99 | SUNON

DC axial fan, 12 V, 50 x 50 x 15 mm, 9.18 m³/h, 42.2 dB, vapo, SUNON MF50151VX-1B00U-A99

Order No.: 90B449
MPN:
MF50151VX-1B00U-A99
DC-Lüfter 12V 50x50x15mm (Vapo)
Series: DC Standard
MF50151VX-1B00U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5442 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
8.54 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5442 €
10 pcs.
7.9611 €
50 pcs.
7.4613 €
100 pcs.
7.0210 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial fan, MF50151VX-1B00U-A99, SUNON

The MF50151VX-1B00U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 50 mm
Height 50 mm
Depth 15 mm
Volume flow 9.18 m³/h
Sound pressure level 42.2 db
speed 6200 1/min
Type of bearing vapo
Power consumption 1.86 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No