MF45101V2-1000U-G99 | SUNON

DC axial fan, 12 V, 45 x 45 x 10 mm, 159.7 m³/h, 29.3 dB, vapo, SUNON MF45101V2-1000U-G99

Order No.: 90B438
MPN:
MF45101V2-1000U-G99
DC-Lüfter 12V 45x45x10 (Vapo) F-Type
Series: DC Standard
MF45101V2-1000U-G99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9024 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
10 pcs.
5.5097 €
50 pcs.
5.1527 €
100 pcs.
4.8433 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, MF45101V2-1000U-G99, SUNON

DC-Fan, 12V 45 x 45 x 10, Vapo, F-Typ

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 45 mm
Height 45 mm
Depth 10 mm
Volume flow 159.7 m³/h
Sound pressure level 29.3 db
speed 5000 1/min
Type of bearing vapo
Power consumption 0.75 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No