MF45101V2-1000U-A99 | SUNON

DC axial fan, 12 V, 45 x 45 x 10 mm, 15.97 m³/h, 26.1 dB, vapo, SUNON MF45101V2-1000U-A99

Order No.: 90B437
MPN:
MF45101V2-1000U-A99
DC-Lüfter 12V 45x45x10mm (Vapo)
Series: DC Standard
MF45101V2-1000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8191 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
5.82 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8191 €
10 pcs.
5.4264 €
50 pcs.
5.0813 €
100 pcs.
4.7719 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, MF45101V2-1000U-A99, SUNON

DC-Fan, 12V 45 x 45 x 10 mm, Vapo

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 45 mm
Height 45 mm
Depth 10 mm
Volume flow 15.97 m³/h
Sound pressure level 26.1 db
speed 5000 1/min
Type of bearing vapo
Power consumption 0.57 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No