MF45101V1-1000U-A99 | SUNON
DC axial fan, 12 V, 45 x 45 x 10 mm, 21.08 m³/h, 32.5 dB, vapo, SUNON MF45101V1-1000U-A99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8191 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
5.82 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8191 €
10 pcs.
5.4264 €
50 pcs.
5.0813 €
100 pcs.
4.7719 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, MF45101V1-1000U-A99, SUNON
DC-Fan, 12V 45 x 45 x 10 mm, Vapo
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 45 mm | |
| Height | 45 mm | |
| Depth | 10 mm | |
| Volume flow | 21.08 m³/h | |
| Sound pressure level | 32.5 db | |
| speed | 6500 1/min | |
| Type of bearing | vapo | |
| Power consumption | 1.2 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |