MF45100V1-1000U-A99 | SUNON

DC axial fan, 5 V, 45 x 45 x 10 mm, 21.08 m³/h, 32.5 dB, vapo, SUNON MF45100V1-1000U-A99

Order No.: 90B435
MPN:
MF45100V1-1000U-A99
DC-Lüfter 5V 45x45x10 (Vapo)
Series: DC Standard
MF45100V1-1000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8191 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
5.82 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8191 €
10 pcs.
5.4264 €
50 pcs.
5.0813 €
100 pcs.
4.7719 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, MF45100V1-1000U-A99, SUNON

DC-Fan, 5V 45 x 45 x 10, Vapo

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 5 V
Width 45 mm
Height 45 mm
Depth 10 mm
Volume flow 21.08 m³/h
Sound pressure level 32.5 db
speed 6500 1/min
Type of bearing vapo
Power consumption 1.03 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No