MF30060V2-1000U-A99 | SUNON

DC axial fan, 5 V, 30 x 30 x 6 mm, 6.29 m³/h, 15.7 dB, vapo, SUNON MF30060V2-1000U-A99

Order No.: 90B391
MPN:
MF30060V2-1000U-A99
DC-Lüfter 5V 30x30x6 (Vapo)
Series: DC Standard
MF30060V2-1000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6033 € *
Available in 4 Days: 355 pcs. - if ordered today
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
10 pcs.
8.9607 €
50 pcs.
8.3895 €
100 pcs.
7.8897 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, MF30060V2-1000U-A99, SUNON

DC-Fan, 5V 30 x 30 x 6, Vapo

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 5 V
Width 30 mm
Height 30 mm
Depth 6 mm
Volume flow 6.29 m³/h
Sound pressure level 15.7 db
speed 7100 1/min
Type of bearing vapo
Power consumption 0.36 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No