MF25150V1-1000U-S99 | SUNON

DC axial fan, 5 V, 25 x 25 x 15 mm, 5.26 m³/h, 20 dB, vapo, SUNON MF25150V1-1000U-S99

Order No.: 90B387
MPN:
MF25150V1-1000U-S99
DC-Lüfter 5V 25x25x15 (Vapo) PWM
Series: DC Standard
MF25150V1-1000U-S99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.1745 € *
Available in 4 Days: 138 pcs. - if ordered today
Total Price:
10.17 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1745 €
10 pcs.
9.4843 €
50 pcs.
8.8774 €
100 pcs.
8.3419 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, MF25150V1-1000U-S99, SUNON

DC-Fan, 5V 25 x 25 x 15, Vapo, PWM

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 5 V
Width 25 mm
Height 25 mm
Depth 15 mm
Volume flow 5.26 m³/h
Sound pressure level 20 db
speed 10000 1/min
Type of bearing vapo
Power consumption 0.49 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No