MF17080V2-1000U-A99 | SUNON
DC axial fan, 5 V, 17 x 17 x 8 mm, 1.19 m³/h, 14.2 dB, vapo, SUNON MF17080V2-1000U-A99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1384 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
11.14 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1384 €
10 pcs.
10.3887 €
50 pcs.
9.7223 €
100 pcs.
9.1511 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, MF17080V2-1000U-A99, SUNON
DC-Fan, 5V 17 x 17 x 8 mm, Vapo
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 5 V | |
| Width | 17 mm | |
| Height | 17 mm | |
| Depth | 8 mm | |
| Volume flow | 1.19 m³/h | |
| Sound pressure level | 14.2 db | |
| speed | 16500 1/min | |
| Type of bearing | vapo | |
| Power consumption | 0.33 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |