MEC0382V1-000U-A99 | SUNON

DC axial fan, 24 V, 120 x 120 x 38 mm, 234.47 m³/h, 48 dB, vapo, SUNON MEC0382V1-000U-A99

Order No.: 90B359
MPN:
MEC0382V1-000U-A99
DC-Lüfter 24V 120x120x38 (Vapo)
Series: DC Standard
MEC0382V1-000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6005 € *
Available in 4 Days: 53 pcs. - if ordered today
Total Price:
16.60 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6005 €
10 pcs.
15.4700 €
50 pcs.
14.4823 €
100 pcs.
13.6255 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial fan, MEC0382V1-000U-A99, SUNON

The MEC0382V1-000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 120 mm
Height 120 mm
Depth 38 mm
Volume flow 234.47 m³/h
Sound pressure level 48 db
speed 3100 1/min
Type of bearing vapo
Power consumption 9.2 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No